- RS Stock No.:
- 187-7869
- Mfr. Part No.:
- UC-31PMFY-SC7001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 187-7869
- Mfr. Part No.:
- UC-31PMFY-SC7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol LTW offers a comprehensive range of rugged USB Type-C connectors designed for different product and market applications. Mating and/or stand-alone waterproof, dust proof, high temperature and high vibration resistant, quick mating are all of the many options available for selection In its various form factors ALTWs USB Type-C Swift LA, LP and GG series deliver high data transmission rate up to 10 Gigabits per second (10 Gbps) and superior power charging up to 5A current. Available in low profile receptacle, receptacle with FPC, over molded or over molding on inter-locking conduit, or any customized requirement is possible and welcome.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | C |
Mounting Type | Panel Mount |
Termination Method | Screw |
USB Version | 3.1 |
IP Rating | IP67 |
Current Rating | 5.0A |
Voltage Rating | 30.0 V |
Series | GG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +80°C |