Molex, 48037 Series Number Panel Mount, Surface Mount, Version 2.0 USB Connector Plug

  • RS Stock No. 179-6475
  • Mfr. Part No. 48037-2000-TR900
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex USB PCB Plugs

A range of Molex 48037 Series USB Type A PCB Shielded Plugs:

800-6772 SMT, straight tabs
800-6788 SMT, kinked tabs, tray
800-6778 SMT, kinked tabs, reeled
800-6797 Through Hole, kinked tabs

Molex USB Connectors

Specifications
Attribute Value
Gender Male
Mounting Type Panel Mount, Surface Mount
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Number of Ports 1
Current Rating 1.5A
Voltage Rating 150.0 V
Series Number 48037
Contact Material Brass
Minimum Operating Temperature -20.0°C
Maximum Operating Temperature +85°C
1800 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 900)
Was $2.334
$ 1.45
(exc. GST)
$ 1.59
(inc. GST)
units
Per unit
Per Reel*
900 - 900
$1.45
$1,305.00
1800 - 3600
$1.389
$1,250.10
4500 - 8100
$1.334
$1,200.60
9000 +
$1.284
$1,155.60
*price indicative
Related Products
Wurth USB PCB Connectors This range of Wurth ...
Description:
Wurth USB PCB Connectors This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations 818-3342 Type A Dual-Way (Reversible) for blind mating positions. This range ...
Our feedthrough connectors are now available with M3 ...
Description:
Our feedthrough connectors are now available with M3 holes, for quick and easy rear panel mounting Frames are made from diecast metal with a nickel or black plating. Available in a wide variety of styles.
USBF TV (USB A) From Amphenol, this USB ...
Description:
USBF TV (USB A) From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration Achieving a rating of IP64 when mated, which ensures a high degree of protection ...
USB Power Plug Kit The active latch provides ...
Description:
USB Power Plug Kit The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and ...