Wurth Elektronik, WR-COM USB Connector, Through Hole, Socket 2.0 Micro AB, Solder, Straight

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WR-COM Micro USB 2.0 PCB Connectors

WR-COM Micro USB 2.0 vertical PCB mount receptacle connectors available in type A or type AB formats. These Micro USB 2.0 connectors have a shielded outer cover made from matte tin plated staineless steel and a UL94-V0 black LCP insulator. The 5 stamped contacts are made from copper alloy with a gold plating. These PCB Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Specifications
Attribute Value
Gender Female
USB Type Micro AB
Mounting Type Through Hole
Termination Method Solder
USB Version 2.0
Body Orientation Straight
Current Rating 1.8A
Voltage Rating 30.0 V
Series WR-COM
Contact Material Copper Alloy
Minimum Operating Temperature -40.0°C
Maximum Operating Temperature +85°C
On back order for despatch 22/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$ 2.06
(exc. GST)
$ 2.27
(inc. GST)
units
Per unit
Per Reel*
1500 +
$2.06
$3,090.00
*price indicative
Related Products
Wurth USB PCB Connectors This range of Wurth ...
Description:
Wurth USB PCB Connectors This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations 818-3342 Type A Dual-Way (Reversible) for blind mating positions. This range ...
Hirose ZX Series Micro-USB 20 Receptacle Connectors ZX ...
Description:
Hirose ZX Series Micro-USB 20 Receptacle Connectors ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer ...
Amphenol FCI Micro USB 20 Connectors Micro USB ...
Description:
Amphenol FCI Micro USB 20 Connectors Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD ...
Molex 065 mm Pitch micro USB Type B ...
Description:
Molex 065 mm Pitch micro USB Type B Connector - 105133 Series 0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification ...