Wurth Elektronik WR-COM Series, 651305 Series Number Right Angle SMT, Version 2.0 Type AB Mini USB Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth USB PCB Connectors

This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Specifications
Attribute Value
Gender Female
Mounting Type Surface Mount
USB Type Micro AB
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Current Rating 1.0A
Voltage Rating 30.0 V
Series WR-COM
Series Number 651305
Contact Material Copper Alloy
Minimum Operating Temperature -40.0°C
Maximum Operating Temperature +105°C
On back order for despatch 27/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 700)
$ 2.81
(exc. GST)
$ 3.09
(inc. GST)
units
Per unit
Per Reel*
700 +
$2.81
$1,967.00
*price indicative
Related Products
Wurth USB PCB Connectors This range of Wurth ...
Description:
Wurth USB PCB Connectors This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations 818-3342 Type A Dual-Way (Reversible) for blind mating positions. This range ...
Mini USB 20 Interface. Available in standard or ...
Description:
Mini USB 20 Interface. Available in standard or high-retention Cost saving flash gold plating available Mini USB 2.0 jacks Type A, AB, and B available.
TE Connectivity Type B Series USB Connectors Type ...
Description:
TE Connectivity Type B Series USB Connectors Type B Series PCB mount USB connectors that are compatible with asynchronous and isochronous data transfer methods These PCB mount USB connectors are polarized enabling accurate orientation, have plug and play capability and ...
Wurth USB PCB Connectors This range of Wurth ...
Description:
Wurth USB PCB Connectors This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations 818-3342 Type A Dual-Way (Reversible) for blind mating positions. This range ...