Molex USB 2.0 Male USB A to Male Micro USB B USB Cable, 2m

  • RS Stock No. 800-6983
  • Mfr. Part No. 68784-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB 2.0 Cable Assemblies

Fully shielded cable plug assemblies with custom overmoulding and positive polarisation, available in:
Type A / unsheathed (2 m) for connecting a lead straight onto a board.
Type A / B (0.82, 1.32, 2.09, 3.34, 5.01 m) to make inter-system connections.
Type A / mini-B (1 m) for making connections between a PC and handheld equipment.
Type A / micro-B (1, 1.5, 2 m) for making connections between a PC and handheld equipment.

Features & Benefits

Operating voltage: 30 Vac
Current rating: 1 A per contact

Molex USB Connectors

Specifications
Attribute Value
Connector A Male USB A
Connector B Male Micro USB B
Length 2m
USB Type USB 2.0
Sheath Colour Black
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.97
(exc. GST)
$ 17.57
(inc. GST)
units
Per unit
1 - 14
$15.97
15 - 49
$15.12
50 - 99
$14.32
100 - 249
$13.44
250 +
$12.93
Related Products
The Bulgin 100mm front panel mounting connector is ...
Description:
The Bulgin 100mm front panel mounting connector is male Mini USB 20 AB-type panel mount connector leaded with a 6-way crimp, for use with PC header. It has a fully overmoulded connection with a construction, plug and play capability. It ...
From RS PRO, comes a high-quality male USB ...
Description:
From RS PRO, comes a high-quality male USB A to male mini USB B USB cable Constructed to industry standards, this USB has been designed to link devices such as cameras and mobile phones to computers making it a fantastic ...
The RS PRO 18m USB version 2.0 micro ...
Description:
The RS PRO 18m USB version 2.0 micro A male to micro B male cable has a white PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer ...
The RS PRO 1m USB version 20 mini ...
Description:
The RS PRO 1m USB version 20 mini A male to mini B male cable has a beige PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer ...