- RS Stock No.:
- 674-2280
- Mfr. Part No.:
- A-KAB-USBA-MS-1M
- Brand:
- ASSMANN WSW
Discontinued product
- RS Stock No.:
- 674-2280
- Mfr. Part No.:
- A-KAB-USBA-MS-1M
- Brand:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
Product Details
USB Style A and B Male + Female 1m Cable Assembly, IP67
Assmann A-KAB series waterproof USB connector cables feature a screw lock housing that provides IP67 rating when connected.
Features and Benefits
4 Wire with Shield: Black, Red 24AWG, Green and White 28AWG
IP67 Rating
13 / 16" - 28UNS Thread
IP67 Rating
13 / 16" - 28UNS Thread
Assmann
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Black |