Molex USB 2.0 Male Mini USB A to Male Mini USB B USB Cable, 1m

  • RS Stock No. 656-3923
  • Mfr. Part No. 88753-8200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Features and Benefits

They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance
5-pin design (one ID pin)
Through-hole and SMT versions available
Cable assemblies available
Voltage Rating of 30V
Current Rating of 1A
Expected Life Cycles are 5000

//media.rs-online.com/t_line/L468152-24.gif

Molex USB Connectors

Specifications
Attribute Value
Connector A Male Mini USB A
Connector B Male Mini USB B
Length 1m
USB Type USB 2.0
Sheath Colour White
842 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.18
(exc. GST)
$ 9.00
(inc. GST)
units
Per unit
1 - 24
$8.18
25 - 74
$7.86
75 - 199
$7.58
200 - 399
$7.32
400 +
$7.10
Related Products
125-9480 - Ethernet cable 2m for Scope Rider125-9481 ...
Description:
125-9480 - Ethernet cable 2m for Scope Rider125-9481 - USB cable 1.8m, standard to mini-USB connector for Scope Rider.
Bulgin Buccaneer 400 series sealed mini USB B ...
Description:
Bulgin Buccaneer 400 series sealed mini USB B to standrad USB A cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector. 28 AWG IP68 Rated Fully overmoulded construction Hot pluggable Data rates up ...
Mini USB AB type rear panel mount connector, ...
Description:
Mini USB AB type rear panel mount connector, IP68 rated, with a 6 way header. Mini 'AB' type IP68 rated Leaded with 6 way header Mates with, typically stock no. 252-062 for a suitable sealing cap see stock no. 494-4437. ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from ...