- RS Stock No.:
- 208-9146
- Mfr. Part No.:
- RPBU-01-S-A-RA
- Brand:
- Samtec
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.23
(exc. GST)
$35.45
(inc. GST)
Units | Per unit |
1 - 2 | $32.23 |
3 + | $31.43 |
- RS Stock No.:
- 208-9146
- Mfr. Part No.:
- RPBU-01-S-A-RA
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec AccliMate IP68 sealed rectangular USB panel connector used single port and have 0.76 μm gold on contact matte tin on tail.
Current rating 4.2 A per pin
Operating temperature range -20 °C to +80 °C
Operating temperature range -20 °C to +80 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP68 |
Series | RPBU |