- RS Stock No.:
- 193-2864
- Mfr. Part No.:
- UUSBHAUB3RA
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-2864
- Mfr. Part No.:
- UUSBHAUB3RA
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1x USB 'A' male connector
1x Right Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
1x Right Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
Specifications
Attribute | Value |
---|---|
Length | 0.9m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |