- RS Stock No.:
- 193-2854
- Mfr. Part No.:
- UUSBHAUB6LA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2854
- Mfr. Part No.:
- UUSBHAUB6LA
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, 1.8m Length, 28g Weight - UUSBHAUB6LA
Choose this USB cable from StarTech.com to make connections between your computer and other devices. It has a straight USB Type-A connector at one end and a USB Micro-B connector at the other for a simple link to your smartphones and tablets. As the Micro-B connector is left-angled, you can use your device in either landscape or portrait mode while it's charging without the cable getting in your way.
High-speed data transferThis cable supports fast data transfer speeds up to 480Mbps, helping to boost your productivity.
Long cable reachThis cable measures 1.8m long, giving you a flexible connection between your devices.
Long cable reachThis cable measures 1.8m long, giving you a flexible connection between your devices.
PVC jacket for resistance to abrasion and wear
Light weight of 28g to minimise strain on your equipment
Light weight of 28g to minimise strain on your equipment
FAQs
1x USB 'A' male connector
1x Left Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
1x Left Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
How durable is this cable?The cable features strain relief on each end to prevent damage due to excessive bending.
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |