- RS Stock No.:
- 186-2799
- Mfr. Part No.:
- USB2HAB2RA3
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-2799
- Mfr. Part No.:
- USB2HAB2RA3
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The USB2HAB2RA3 3ft USB A-to-B cable features a right angle USB 'A' male connector and a right angle USB 'B' male connector, for high quality connections to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives, even in hard to reach areas and narrow spaces.
The right-angled USB connectors position the cable nearly flush against a wall or other surface, and eliminate the space typically required to accommodate a 'straight' connection from the cable into the USB port or peripheral device.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
The right-angled USB connectors position the cable nearly flush against a wall or other surface, and eliminate the space typically required to accommodate a 'straight' connection from the cable into the USB port or peripheral device.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
1x USB 'A' male connector
1x USB 'B' male connector
Molded 90° (right-angle) connectors with strain relief
Aluminum-Mylar Foil with Braided Shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Connect to USB 2.0 peripherals in hard to reach areas and narrow spaces
Guaranteed reliability
1x USB 'B' male connector
Molded 90° (right-angle) connectors with strain relief
Aluminum-Mylar Foil with Braided Shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Connect to USB 2.0 peripherals in hard to reach areas and narrow spaces
Guaranteed reliability
Applications
Connecting USB 2.0 devices such as printers, scanners or external USB hard drives, even in hard to reach areas and narrow spaces
The USB2HAB2RA3 3ft USB A-to-B cable features a right angle USB 'A' male connector and a right angle USB 'B' male connector, for high quality connections to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives, even in hard to reach areas and narrow spaces.
The right-angled USB connectors position the cable nearly flush against a wall or other surface, and eliminate the space typically required to accommodate a 'straight' connection from the cable into the USB port or peripheral device.
Constructed of only top quality materials and expertly designed for durability.
The right-angled USB connectors position the cable nearly flush against a wall or other surface, and eliminate the space typically required to accommodate a 'straight' connection from the cable into the USB port or peripheral device.
Constructed of only top quality materials and expertly designed for durability.
Whats in the package?
Right angled USB A to B cable
Specifications
Attribute | Value |
---|---|
Length | 0.9m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE |