Molex USB 2.0 Male USB A to Male Mini USB B USB Cable Assembly, 1.8m

  • RS Stock No. 179-1578
  • Mfr. Part No. 88732-8800
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, White

Specifications
Attribute Value
Connector A Male USB A
Connector B Male Mini USB B
Length 1.8m
USB Type USB 2.0
Sheath Colour White
On back order for despatch 12/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 9.32
(exc. GST)
$ 10.25
(inc. GST)
units
Per unit
1 - 9
$9.32
10 - 24
$8.66
25 - 49
$8.10
50 - 99
$7.60
100 +
$7.16
Related Products
The DP4N1USB6 6ft 4-in-1 USB DisplayPort® KVM Switch ...
Description:
The DP4N1USB6 6ft 4-in-1 USB DisplayPort® KVM Switch Cable (w/ Audio & Microphone) integrates DisplayPort video quality with USB mouse and keyboard, 3.5mm audio out and microphone connections into a single compact cable.This high-quality, convenient 4-in-1 KVM cable is a ...
This PS/2 USB Adapter converts a single USB ...
Description:
This PS/2 USB Adapter converts a single USB port into two universal PS/2 ports, letting you connect any PS/2 peripheral (e.g. mouse, keyboard) to a computer through USB.Supporting plug and play installation, the PS/2 USB adapter offers a cost-effective way ...
Bulgin Buccaneer 400 series sealed mini USB B ...
Description:
Bulgin Buccaneer 400 series sealed mini USB B to standrad USB A cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector. 28 AWG IP68 Rated Fully overmoulded construction Hot pluggable Data rates up ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from ...