Molex USB 2.0 Male USB C to Male USB C USB Cable, 1m

  • RS Stock No. 175-1114
  • Mfr. Part No. 68798-0008
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-C, USB 2.0, 5.0A, 100W, Power Delivery, 1.0m Length, Black

Specifications
Attribute Value
Connector A Male USB C
Connector B Male USB C
Length 1m
USB Type USB 2.0
Sheath Colour Black
On back order for despatch 12/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 28.73
(exc. GST)
$ 31.60
(inc. GST)
units
Per unit
1 - 4
$28.73
5 - 9
$26.28
10 - 49
$24.19
50 - 149
$22.43
150 +
$20.90
Related Products
The HW-USBN-2B FPGA programming cable provides an enhanced ...
Description:
The HW-USBN-2B FPGA programming cable provides an enhanced iCE programming support via USB port connection It uses fly-wire connectors to the target system board for maximum flexibility. The cables also include adapters for easy interface to widely used 1 x ...
ON/OFF and PID control methods Operating Temperature Range: ...
Description:
ON/OFF and PID control methods Operating Temperature Range: -10°C to +55°C0-50mV linear inputIP66/NEMA4 front fasciaCE marked in compliance to relevant European Directives
Withstand voltage 2000V coil to contact Arc barriers ...
Description:
Withstand voltage 2000V coil to contact Arc barriers to prevent flash-over between adjacent poles Relay clips for DIN types available separately Contact resistance: 50mΩIsolation coil to contact: 12kVOperating temperature range: -25 to +55°CSwitching Voltage: 110Vac; 24Vdc Contact material: Ag CdODimensions: ...
CPI USB Clip from Eurotherm provides a convenient ...
Description:
CPI USB Clip from Eurotherm provides a convenient and low cost instrumentation backup and configuration solution Use Eurotherm’s free to download i Tools software to maintain secure backups of valuable instrument configurations, or to change operating and commissioning settings. Use ...