- RS Stock No.:
- 144-8657
- Mfr. Part No.:
- 12.02.1130-10
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 144-8657
- Mfr. Part No.:
- 12.02.1130-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline 3 in 1 Cable Adapter - USB Type C to HDMI, USB 3.0 and Power Delivery
A convenient cable adapter that allows you to connect your USB Type-C device to an HDMI display, a standard USB device and a USB Type C charging cable at the same time.
Features and Benefits
USB 3.1 Type C to HDMI, USB 3.0 and power delivery cable adapter
Connect from a USB-C port to any HDMI display or projector and mirror your display
Backwards compatible with USB 2.0
Supports 3840´2160@30Hz resolution
Portable design and sleek aluminium housing
No power adapter required
Power delivery function for charging of devices via the additional type-C port
Connectors: USB Type C Male to HDMI Female, 1 x USB 3.0 A Female, 1 x CF
10 cm cable length
Specifications
Attribute | Value |
---|---|
Length | 100mm |
USB Version | USB 3.1 |
Sheath Colour | Silver |