- RS Stock No.:
- 689-9073
- Mfr. Part No.:
- BK650EI
- Brand:
- APC
9 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$495.49
(exc. GST)
$545.04
(inc. GST)
Units | Per unit |
1 - 4 | $495.49 |
5 + | $407.79 |
- RS Stock No.:
- 689-9073
- Mfr. Part No.:
- BK650EI
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply, 7A Current Rating, 30min Runtime at 100W - BK650EI
When you need a reliable energy backup to keep your office ticking over during mains outages, choose this uninterruptible power supply from APC. Its six outlets make it a breeze to connect several devices and run them safely from the UPS's internal battery if the power fails. Thanks to its impressive runtime of 35 minutes at 100W, it helps you avoid system suspensions and you can trust you'll have plenty of time to save important work. The unit's data line protection also means any connected RJ45 phone lines, fax machines or modems are shielded against electrical surges or voltage spikes travelling through your network.
Features & Benefits
• Ambient temperature range of 0°C to +40°C lets you use it in moderately harsh environments
• Lead-acid battery needs no maintenance and offers a life of 4 to 6 years
• Produces just 45dBA of audible noise when running, so operates quietly
• Maximum power rating of 400W makes it suitable for powering high-load devices
• Lead-acid battery needs no maintenance and offers a life of 4 to 6 years
• Produces just 45dBA of audible noise when running, so operates quietly
• Maximum power rating of 400W makes it suitable for powering high-load devices
Applications
• Medical facilities
• Data storage
• Telecommunications networks
• Data storage
• Telecommunications networks
How quickly does this UPS act?
The unit's typical transfer time of 6ms (maximum 10ms) means you can count on super-fast switchovers from mains to battery power. This ensures you get uninterrupted energy for your critical applications.
Specifications
Attribute | Value |
---|---|
Model | Back-UPS CS |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 180 → 266V |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Offline |
Current Rating | 7A |
Length | 165mm |
Width | 91mm |
Plug Type | C14 |
Depth | 284mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter