- RS Stock No.:
- 689-9070
- Mfr. Part No.:
- BK500EI
- Brand:
- APC
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$342.23
(exc. GST)
$376.45
(inc. GST)
Units | Per unit |
1 - 4 | $342.23 |
5 + | $281.66 |
- RS Stock No.:
- 689-9070
- Mfr. Part No.:
- BK500EI
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply, 10ms Maximum Transfer Time, 300W Power Rating - BK500EI
Wave goodbye to surges, spikes and blackouts with this UPS from APC. Its internal battery kicks in to provide power whenever there's a circuit fault or mains electricity outage, meaning you don't have to worry about your devices shutting down suddenly and losing critical work. The unit also provides data line protection for RJ45 connections, phone lines, fax modems or DSLs, ensuring your network utilities are shielded against unexpected electrical issues. Customisation is central to its design as it has three battery-powered outlets, which are ideal for hooking your most crucial kit up to, as well as three surge-only outlets for lower-priority electronics like printers and scanners.
Features & Benefits
• Super-speedy maximum transfer time of 10ms means it acts promptly to prevent network shutdown
• Audible alarms provide alerts for overload or low-battery conditions
• LEDs indicate equipment status for easy diagnostics at a glance
• Audible alarms provide alerts for overload or low-battery conditions
• LEDs indicate equipment status for easy diagnostics at a glance
Applications
• Network hubs
• Routers
• POS equipment
• Routers
• POS equipment
What kind of battery does this product use?
This product uses a sealed lead-acid battery. This type of rechargeable battery is known for being robust and low maintenance and having a long lifespan of up to six years.
Specifications
Attribute | Value |
---|---|
Model | Back-UPS CS |
Power Rating | 300W |
VA Rating | 500VA |
Output Voltage | 230V |
Input Voltage | 180 → 266V |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Offline |
Current Rating | 7A |
Length | 165mm |
Width | 91mm |
Plug Type | C14 |
Depth | 284mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter