Eaton UPS Service Plan

  • RS Stock No. 918-6459
  • Mfr. Part No. 66811
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Eaton Warranty+ Product Line A

This service offers customers 3 years of security by expanding the UPS / ePDU standard warranty of 36 months (normal warranty 12 or 24 months depending on the model). During this 3-year period Eaton ensures timely delivery of a replacement UPS or ePDU in the event of a malfunction. This applies to both electronic parts and batteries. Logistics costs for shipping back your faulty product and delivering the new one will be covered by EATON

Standard exchange on site
Logistics covered by Eaton
Professional Help-line
Not available for Battery only. Batteries must be part of a UPS Warranty
Warranty coverage to 3 years

Warranty+ Product Line A include

Eaton Protection Station 500/650/800
Eaton Ellipse ECO 500/650/800
Eaton 3S 550/700
Eaton 5S 550/700
Eaton 5E 500/650/850
ePDU Basic
FlexPDU & HotSwap MBP

Note

You must register on-line within the first 30 days of purchasing your Warranty+ contract

Eaton Accessories

Specifications
Attribute Value
Accessory Type Warranty
For Use With Protection 500/650/800
On back order for despatch 24/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 58.15
(exc. GST)
$ 63.97
(inc. GST)
units
Per unit
1 +
$58.15
Related Products
Eaton Power Distribution Designed for reliable and cost ...
Description:
Eaton Power Distribution Designed for reliable and cost effective power distribution, the new ePDU G3 Basic models feature Eaton’s patented IEC outlet grip plug retention, colour-coded outlet sections, a low-profile form factor and a high operating temperature Eaton basic ePDUs ...
Description:
Eaton 9PX UPS In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment They provide you with crucial battery backup time and ensure all your sensitive IT, network ...
The Phoenix Contact uninterruptible STEP-UPS/12DC/12DC/4 power supply with ...
Description:
The Phoenix Contact uninterruptible STEP-UPS/12DC/12DC/4 power supply with integrated battery module is designed to be used for DC applications and can be DIN rail mounted • Maximum energy efficiency• 97 % efficiency in mains operation with charged battery module• Comprehensive ...
QUINT UPS with IQ Technology, for DIN rail ...
Description:
QUINT UPS with IQ Technology, for DIN rail mounting, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A • The type of technology - line-interactive high frequency (pure sinewave, booster + fader)• Configuration type ...