- RS Stock No.:
- 823-9458
- Mfr. Part No.:
- EBAB22
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 823-9458
- Mfr. Part No.:
- EBAB22
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Eaton Power Distribution
Designed for reliable and cost effective power distribution, the new ePDU G3 Basic models feature Eatons patented IEC outlet grip plug retention, colour-coded outlet sections, a low-profile form factor and a high operating temperature. Eaton basic ePDUs also provide both rear and side variable button mounting system and Eatons patented clip foot system
IEC outlet eGrip plug retention
Colour-coded outlet and breaker sections
Low-profile form factor
High operating temperatures
Multiple install options
Wide choice of outlets, including UK, Schuko, French, Nema, C13, C19
Up to 3 types of outlet on custom zero U ePDUs
Choose from a standard set of products, or custom products to meet the most demanding needs
Vertical zero U, or horizontal 1U/2U configurations
Isolation mounting available to provide maximum enclosure integrity
Multi-option mounting improves installation flexibility. Have confidence that Zero U ePDUs can be adapted to suit any on-site rack configuration
Colour-coded outlet and breaker sections
Low-profile form factor
High operating temperatures
Multiple install options
Wide choice of outlets, including UK, Schuko, French, Nema, C13, C19
Up to 3 types of outlet on custom zero U ePDUs
Choose from a standard set of products, or custom products to meet the most demanding needs
Vertical zero U, or horizontal 1U/2U configurations
Isolation mounting available to provide maximum enclosure integrity
Multi-option mounting improves installation flexibility. Have confidence that Zero U ePDUs can be adapted to suit any on-site rack configuration
Eaton Accessories
Specifications
Attribute | Value |
---|---|
Series | MGE UPS Systems |