Eaton UPS Power Distribution Unit

  • RS Stock No. 823-9449
  • Mfr. Part No. EBAB21
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Eaton Power Distribution

Designed for reliable and cost effective power distribution, the new ePDU G3 Basic models feature Eaton’s patented IEC outlet grip plug retention, colour-coded outlet sections, a low-profile form factor and a high operating temperature. Eaton basic ePDUs also provide both rear and side variable button mounting system and Eaton’s patented clip foot system

IEC outlet eGrip plug retention
Colour-coded outlet and breaker sections
Low-profile form factor
High operating temperatures
Multiple install options
Wide choice of outlets, including UK, Schuko, French, Nema, C13, C19
Up to 3 types of outlet on custom zero U ePDUs
Choose from a standard set of products, or custom products to meet the most demanding needs
Vertical zero U, or horizontal 1U/2U configurations
Isolation mounting available to provide maximum enclosure integrity
Multi-option mounting improves installation flexibility. Have confidence that Zero U ePDUs can be adapted to suit any on-site rack configuration

Eaton Accessories

Specifications
Attribute Value
Accessory Type Basic ePDU
For Use With Eaton Power Supply Distribution Unit
Dimensions 704 x 52 x 53mm
Depth 53mm
Length 704mm
Width 52mm
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 635.91
(exc. GST)
$ 699.50
(inc. GST)
units
Per unit
1 +
$635.91
Related Products
EEC 22 female panel clip-on socket boards, 0909 ...
Description:
EEC 22 female panel clip-on socket boards, 0909 series These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting)Solder lug connection(3.2 x 0.8 mm).Panel mounted with 1.5 mm maximum thickness. Standards UL and VDE. These female panel ...
Compact IEC Distribution Units These space-saving 4-way IEC ...
Description:
Compact IEC Distribution Units These space-saving 4-way IEC distribution blocks can be free standing or wall mounted (fixing centres 135mm) High quality hard wired construction with no rivets or friction joints Caution please observe earth leakage specifications when carrying out ...
IEC Distribution Units IEC 320/CEE 22 Robust trailing ...
Description:
IEC Distribution Units IEC 320/CEE 22 Robust trailing IEC sockets, manufactured from rugged aluminium and grey flame retardant housing High quality hard wired construction with no rivets or friction joints Integral fuse carrier fitted with 10A HBC fuse Illuminate power ...
Network Management Card Recommended for central UPS systems ...
Description:
Network Management Card Recommended for central UPS systems protecting a complete network or for UPS systems providing back-up for critical equipment With its embedded card, the UPS has its own IP address with local intelligence to: access web pages with ...