- RS Stock No.:
- 823-9405
- Mfr. Part No.:
- EMP001
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 823-9405
- Mfr. Part No.:
- EMP001
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Eaton Environmental Monitoring Probe
The Eaton Environmental Monitoring Probe (EMP) enables you to remotely monitor environmental conditions as easily as you monitor power conditions. Using a standard Web browser, you can view the ambient temperature and humidity of the remote environment, as well as the status of two additional contact devices, such as a smoke detector or open-door sensor
Monitors temperature, humidity, and status of two contacts/sensors
Works with any Eaton UPS with any ConnectUPS Web/SNMP card
Compatible with PowerVision® Data Acquisition Terminal (DAT)
Can be located up to 20m from the UPS
Measures ambient temperatures between -20゚ and 80 ゚C
Measures relatively humidity between 10 and 90 percent
Displays status on Web page, IP phone or PDA, or network management system
Supports user-defined thresholds for temperature, humidity, and contact closure status
Supports graceful shutdown of affected equipment
Auto-sends alarms via email, PCS phone, or pager
Sends SNMP alarms to network management systems
Dimensions: (LxWxH) 57.6 x 37.6 x 29.3mm
Works with any Eaton UPS with any ConnectUPS Web/SNMP card
Compatible with PowerVision® Data Acquisition Terminal (DAT)
Can be located up to 20m from the UPS
Measures ambient temperatures between -20゚ and 80 ゚C
Measures relatively humidity between 10 and 90 percent
Displays status on Web page, IP phone or PDA, or network management system
Supports user-defined thresholds for temperature, humidity, and contact closure status
Supports graceful shutdown of affected equipment
Auto-sends alarms via email, PCS phone, or pager
Sends SNMP alarms to network management systems
Dimensions: (LxWxH) 57.6 x 37.6 x 29.3mm
Compatibility:
10/100Mb ConnectUPS-X, ConnectUPS-BD and ConnectUPS-E with FW V3.01 and higher
Supplied with
Main unit, User's guide, Double-sided Velcro tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Eaton Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Environmental Monitoring Probe |
For Use With | ePDU Connectivity |
Series | MGE UPS Systems |