OPTI UPS 7 Ah Battery Extended Runtime Pack

  • RS Stock No. 823-8991
  • Mfr. Part No. BP DS2000IL
  • Manufacturer OPTI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

OPTI Durable Series

The new DS-I Series UPS provides premium double-conversion back up power and scalable battery runtimes for IT and electrical engineering infrastructure in corporate, healthcare, banking and industrial applications.
The entire DS-I Series provides value to customers with demandi ng power environments, including very wide input voltage window, extremely tight output voltage regulation, frequency regulati on, internal bypass, and input power factor correction. Which is perfectly serve their purpose in Servers and Workstation, applicances and small business users

Zero transfer time
Wide range of input frequency (40∼70HZ) and Output frequency 50/60HZ setting
High-performance DSP processor, precision and fast data processing with high reliability
Cold start (DC power on)
Auto reboot functions
Extended battery pack for long service life
RS232 and USB port
SNMP card slot available

The UPS should be charged once every 4 to 6 months if it has not been used for a long time
In the regions of hot climates, the battery should be charged and discharged every 2 months. The standard charging time should be at least 12 hours
Battery replacement should be performed by qualified personnel
Replace batteries with the same number and type of batteries
Do not replace the battery individually. All batteries should be replaced at same time following the instructions of the battery supplier

Battery maintenance:
1-3KVA UPS only requires minimal maintenance

OPTI - On Line

Specifications
Attribute Value
Accessory Type Battery Pack
For Use With DS2000IL UPS
Dimensions 222 x 144 x 353mm
Depth 353mm
Length 222mm
Width 144mm
In stock for delivery within 21 working day(s) (Global Stock)
Price (ex. GST) Each
$ 557.75
(exc. GST)
$ 613.53
(inc. GST)
units
Per unit
1 +
$557.75
Related Products
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak ...
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak ...
Yuasa SW200 Lead-Acid 12V Battery Introducing the SW200 ...
Description:
Yuasa SW200 Lead-Acid 12V Battery Introducing the SW200 12V battery from Yuasa A compact lead-acid battery that offers low self-discharge rates, can be stored for long periods without permanent loss of capacity. This rechargeable battery is splash-proof, gas recombinant and ...
Standard Size Industrial Tagged The Nickel Cadmium (also ...
Description:
Standard Size Industrial Tagged The Nickel Cadmium (also known as Ni Cd or Ni Cd) battery from Panasonic are reliable and safe batteries Ni Cd batteries tend to operate in more varied temperatures performing in colder and warmer climates. Ni ...