APC Replacement Battery Cartridge For Use With Smart-UPS, UPS
APC Replacement Battery Cartridge's
Attribute | Value |
Accessory Type | Replacement Battery Cartridge |
For Use With | Smart-UPS, UPS |
Dimensions | 94 x 99 x 150mm |
Depth | 150mm |
Length | 94mm |
Width | 99mm |
Attribute | Value |
Accessory Type | Replacement Battery Cartridge |
For Use With | Smart-UPS, UPS |
Dimensions | 94 x 99 x 150mm |
Depth | 150mm |
Length | 94mm |
Width | 99mm |