APC UPS Alarm Beacon

  • RS Stock No. 779-3910
  • Mfr. Part No. AP9324
  • Manufacturer APC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APC Alarm Beacon

Quickly notify personnel of critical situations with a visible alarm signal

Quickly locate problems in larger data centers
Customize when this high visibility alarm beacon activates
Compatible with select NetBotz appliances

Supplied with

Installation guide

APC Accessories

Specifications
Attribute Value
Accessory Type Alarm Beacon
For Use With NetBotz Sensor
Dimensions 86 x 85 x 85mm
Depth 85mm
Length 86mm
Width 85mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 220.62
(exc. GST)
$ 242.68
(inc. GST)
units
Per unit
1 +
$220.62
Related Products
APC Smart-UPS RT 15ft extension cable for 192Vdc ...
Description:
APC Smart-UPS RT 15ft extension cable for 192Vdc external battery packs
Net Botz® Room Sensor Pod 155 connects to ...
Description:
Net Botz® Room Sensor Pod 155 connects to a Net Botz appliance and allows you to increase the space monitored by your Net Botz security and environmental monitoring system The Net Botz 155 includes four sensor ports for connecting APC ...
The Net Botz Spot Fluid Sensor enables you ...
Description:
The Net Botz Spot Fluid Sensor enables you to monitor a remote location for the presence of any liquid with a resistivity of less than 2 MOhms per cm (including distilled water) RJ-45 sensor connection type.
Universal Sensor that detects vibration in racks that ...
Description:
Universal Sensor that detects vibration in racks that may indicate movement of IT assets RJ-45 sensor connection type.