- RS Stock No.:
- 779-3847
- Mfr. Part No.:
- SURT008
- Brand:
- APC
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$916.40
(exc. GST)
$1,008.04
(inc. GST)
Units | Per unit |
1 + | $916.40 |
- RS Stock No.:
- 779-3847
- Mfr. Part No.:
- SURT008
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
APC Smart-UPS RT 15ft Extension Cable
APC Smart-UPS RT 15ft extension cable for 192Vdc external battery packs
APC Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Extension Cable |
For Use With | APC Smart-UPS RT |
Related links
- APC UPS Dry Contact Kit, for use with UPS Network Management Card
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Rack Mount Kit, for use with Smart UPS RT
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge UPS
- APC UPS Replacement Battery Cartridge SMX1000I SMX750I UPS
- APC UPS Sensor, for use with NetBotz Sensor
- APC UPS Rail Kit, for use with Smart-UPS RT