- RS Stock No.:
- 768-8865
- Mfr. Part No.:
- BB SEP 72-M1
- Brand:
- Riello
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,467.51
(exc. GST)
$2,714.26
(inc. GST)
Units | Per unit |
1 + | $2,467.51 |
- RS Stock No.:
- 768-8865
- Mfr. Part No.:
- BB SEP 72-M1
- Brand:
- Riello
Legislation and Compliance
Product Details
Riello UPS BB SEP 72-M1 Battery Pack For Use With Sentinel Pro SEP 2200/3000ER (14Ah Batteries)
Battery pack for use with the extended runtime versions of the SEP 2200/3000 uninterruptible power supplies. The 72V battery pack comes with 14Ah batteries. PLEASE NOTE THAT THE EXTENDED RUNTIME VERSION OF THE SEP DOES NOT INCLUDE INTERNAL BATTERIES SO WILL REQUIRE A SEPARATE BATTERY PACK.
Features and Benefits
Emergency function
Battery optimisation
Operating flexibility
Runtime expandability
Reduced noise
Battery optimisation
Operating flexibility
Runtime expandability
Reduced noise
Specifications
Attribute | Value |
---|---|
Accessory Type | 14 Ah Battery Extended Runtime Pack |
For Use With | Sentinel Pro SEP 2200-3000/ER UPS |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge UPS
- Eaton UPS Source Transfer Switch, MGE UPS Systems Series
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 1000 UPS
- Phoenix Contact UPS Battery UPS-BAT-KIT Series
- Phoenix Contact UPS Cable QUINT UPS-IQ Data cable Series
- Siemens UPS Expansion Module, for use with UPS 500S