- RS Stock No.:
- 751-2591
- Mfr. Part No.:
- 2320322
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 751-2591
- Mfr. Part No.:
- 2320322
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact UPS Uninterruptable Power Supplies Batteries
Phoenix Contact UPS Battery 24 V DC 12 Ah 2320322
The 2320322 is a UPS battery designed to keep your system alive if there is a power failure. This UPS battery works hand-in-hand with Phoenix Contacts range of QUINT PSU's (Power supplies) and features leading AGM (Absorbent Glass Mat) technology powering the battery. AGM batteries provide better versatility in a larger temperature range and typically feature far higher build qualities. Not to mention, AGM batteries are high-efficient and only slowly self-discharge over time.
The 2320322 is effortless to install thanks to a tool-free installation, automatic detection once connected and features a full charge on arrival.
The 2320322 is effortless to install thanks to a tool-free installation, automatic detection once connected and features a full charge on arrival.
Features and benefits:
- Maximum buffer times
- Integrated temperature sensor for optimized battery charging
- Lead AGM technology
- Rated at 24 V DC with a 12 Ah (amp hour)
- Fully charged on arrival – Simply plug in and you're done
- Automatic detection on installation
- Tool-free switching
Mounting:
The battery module can be installed in normal mounting position or rotated
clockwise by 90° and should be installed in the coolest part of the control cabinet.
A minimum spacing to other modules does not have to be observed in order to
ensure correct device function. The 2320322 has been designed to mount onto a NS 35 DIN rail.
clockwise by 90° and should be installed in the coolest part of the control cabinet.
A minimum spacing to other modules does not have to be observed in order to
ensure correct device function. The 2320322 has been designed to mount onto a NS 35 DIN rail.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | UPS |