- RS Stock No.:
- 668-0536
- Mfr. Part No.:
- 6EP1935-5PG01
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$970.88
(exc. GST)
$1,067.97
(inc. GST)
Units | Per unit |
1 + | $970.88 |
- RS Stock No.:
- 668-0536
- Mfr. Part No.:
- 6EP1935-5PG01
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Power Expansion Module For Use With UPS 500S, 24V Buffering - SITOP Series - 6EP1935-5PG01
Use this expansion module from Siemens to ensure that your PC (personal computer) data is safely backed up in the event of a system power failure. Its designed to be used with a UPS (uninterruptible power supply) to ensure the rapid and safe shutdown of applications. The unit has 24V power-buffering capabilities to give your system a few minutes of backup time. Two fitted switches allow you to define the stored energy time and switch your circuit on and off for system repair. You can install this device in tight spaces thanks to its compact dimensions of 70 (W) x 125 (L) x 125mm (D).
Integrated USB interface enables simple installation into your PC system, either inside your control cabinet or outside in a distributed configuration
Wide operating temperature range between 0°C and +60°C for use in harsh environments
Four diagnostic LED lights for easy system status indication and monitoring
IP20 (ingress protection) rating assures protection against damage caused by dust
Wide operating temperature range between 0°C and +60°C for use in harsh environments
Four diagnostic LED lights for easy system status indication and monitoring
IP20 (ingress protection) rating assures protection against damage caused by dust
How do I fit this expansion module?
You can easily fit this expansion module to your UPS system via a DIN rail using its easy snap-on features.
Specifications
Attribute | Value |
---|---|
Accessory Type | Expansion Module |
For Use With | UPS 500S |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge UPS
- Eaton UPS Source Transfer Switch, MGE UPS Systems Series
- Phoenix Contact UPS Battery, for use with QUINT UPS-IQ
- Phoenix Contact UPS Battery UPS-BAT-KIT Series
- Phoenix Contact UPS Cable QUINT UPS-IQ Data cable Series
- APC UPS Rail Kit, for use with Smart-UPS RT