- RS Stock No.:
- 168-2505
- Mfr. Part No.:
- 2320429
- Brand:
- Phoenix Contact
- RS Stock No.:
- 168-2505
- Mfr. Part No.:
- 2320429
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Phoenix Contact UPS Uninterruptable Power Supplies Batteries
UPS-BAT/VRLA-WTR/24DC/26AH
An energy storage device from Phoenix Contact designed for using with QUINT UPS-IQ to give continuous automatic detection and communication
The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged.
The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged.
Features and Benefits
Tool-free switching during operation
Fast installation
Automatic detection of the energy storage
Maximum buffer times at extreme temperatures
Operating temperature of -25°C to +60°C
Fast installation
Automatic detection of the energy storage
Maximum buffer times at extreme temperatures
Operating temperature of -25°C to +60°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | QUINT UPS-IQ |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge UPS
- APC UPS Replacement Battery Cartridge, for use with UPS
- Eaton UPS Source Transfer Switch, MGE UPS Systems Series
- Phoenix Contact UPS Battery UPS-BAT-KIT Series
- Siemens UPS Replacement Plug UPS 500P 6EP1933-2NC11
- Phoenix Contact UPS Cable QUINT UPS-IQ Data cable Series