- RS Stock No.:
- 160-2644
- Mfr. Part No.:
- AD6633BBCZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2644
- Mfr. Part No.:
- AD6633BBCZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Digital Down Converters (DDC) / Digital Up Converters (DUC), Analog Devices
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Power Dissipation | 1.4 W |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 196 |
Dimensions | 15.2 x 15.2 x 1.4mm |
Length | 15.2mm |
Width | 15.2mm |
Height | 1.4mm |