- RS Stock No.:
- 689-221
- Mfr. Part No.:
- 177.08.1818
- Brand:
- Huco
Discontinued product
- RS Stock No.:
- 689-221
- Mfr. Part No.:
- 177.08.1818
- Brand:
- Huco
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature 3 to 5mm bore
Extremely versatile couplings specified in industries as diverse as robotics and aerospace
Maximum speed 500rpm
Maximum speed 500rpm
Specifications
Attribute | Value |
---|---|
Bore | 4 x 4mm |
Number of Joints | Single |
Hub Outer Diameter | 8mm |
Overall Length | 24mm |
Joint Type | Plain |
Material | Steel |
Maximum Speed | 500rpm |