RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated Quad-Channel UART RS485 48-Pin TQFN, MAX14830ETM+

This image is representative of the product range


On back order for despatch 07/04/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each (In a Tube of 43)

$18.706

(exc. GST)

$20.577

(inc. GST)

units

Added

RS Stock No.:
189-7769
Mfr. Part No.:
MAX14830ETM+
Manufacturer:
Maxim Integrated
unitsPer unitPer Tube*
43 +$18.706$804.358
*price indicative

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

AttributeValue
Number of Channels per Chip4
Standard SupportedRS485
Maximum Data Rate24MBd
Mounting TypeSurface Mount
Package TypeTQFN
Pin Count48
Typical Operating Supply Voltage2.35 → 3.6 V
Dimensions7.1 x 7.1 x 0.75mm
Length7.1mm
Width7.1mm
Height0.75mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C