APC 230V Input Free Stand Uninterruptible power supply, 325 VA, Back-UPS ES 185 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
779-3831
Mfr. Part No.:
BE325-UK
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Back-UPS ES

Sub Type

Standby

VA Rating

325VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Free Stand

Backup Time

1min

Power

185W

Number of Outlets

4

Standards/Approvals

CE, EN 50091-2, EN 50091-1

Width

115mm

Length

360mm

Depth

95mm

COO (Country of Origin):
PH

APC Uninterruptible Power Supply, 185W Power Rating, 230V Output Voltage - BE325-UK


This uninterruptible power supply by APC is a reliable backup solution for electronic devices. With a power rating of 185W and a VA rating of 325, this standby power supply ensures seamless operation in case of power outages. Its compact design and standalone mounting type make it suitable for various applications.

Features & Benefits


• Provides backup time of 1 minute to keep your devices running during power interruptions

• Input voltage of 230V ensures compatibility with standard electrical systems

• 4 outlets for connecting multiple devices for backup power support

• Surge protection with a surge energy rating of 300 Joules to safeguard connected devices

• Maintenance-free sealed lead-acid battery with a typical recharge time of 24 hours

Applications


• Ideal for use in home offices to protect computers and essential electronics

• Suitable for small businesses to ensure continuous operation of critical systems

Can it protect my devices during power outages?


Yes, the APC uninterruptible power supply ensures your devices remain operational during power interruptions.

Will it work with my standard UK electrical system?


Yes, this UPS is compatible with input voltage of 230V commonly found in the UK.

Is it easy to set up and use?


Yes, the APC BE325-UK UPS is designed for easy installation and hassle-free operation.

How long does the battery backup last?


The typical backup time at half load is 10.9 minutes, providing ample time to safely shutdown devices.

Can I connect multiple devices to this UPS?


Yes, the UPS features 4 outlets to support multiple devices during power outages.

Related links