APC 230V Input Rack, Stand Alone Uninterruptible power supply, 2200 VA, Smart-UPS X 1.98 kW

This image is representative of the product range

Subtotal (1 unit)*

$6,333.35

(exc. GST)

$6,966.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,333.35

*price indicative

RS Stock No.:
779-3762
Distrelec Article No.:
169-49-071
Mfr. Part No.:
SMX2200RMHV2U
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

Smart-UPS X

Product Type

Uninterruptible power supply

Sub Type

Line Interactive

VA Rating

2200VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack, Stand Alone

Backup Time

10min

Power

1.98kW

Number of Outlets

11

Standards/Approvals

IEC 60950, EN/IEC 62040-2, FCC Part 15 Class A, EN/IEC 62040-1, UL 1778

Depth

667mm

Length

432mm

Width

667mm

COO (Country of Origin):
PH

APC Uninterruptible Power Supply (UPS)


The APC Smart-UPS is a 1.98kW rack mount power supply offers efficient network power backup protection to your servers, point-of-sale, routers, switches, hubs and other network devices. With automatic voltage regulation, the unit offers higher application availability by correcting low and high voltage conditions without utilizing the battery. It has a maintenance-free, sealed lead-acid battery with suspended electrolyte and is leak proof.

Features and Benefits


Communication ports are serial (RJ45), USB and smart slot

Emergency power OFF

High frequency design

Input voltage is 230V

Output voltage is 230V

Power rating is 1.98KW

Smart external battery connector

Switched outlet groups

Operating Temperature ranges between 0°C and 40°C

Certifications


CE

CSA

EAC

EN/IEC 62040-1

EN/IEC 62040-2

FCC Part 15 Class A

IEC 60950

IRAM

RCM

REACH: Contains No SVHCs

UL 1778 approved

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy