RS Better World

APC 230V Input Stand Alone Uninterruptible power supply, 1200 VA, Back UPS Pro BR 720 W Back-UPS BR

Subtotal (1 unit)*

$1,216.45

(exc. GST)

$1,338.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,216.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-3202
Distrelec Article No.:
301-73-689
Mfr. Part No.:
BR1200SI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Back UPS Pro BR

Sub Type

Line Interactive

Current

10A

VA Rating

1200VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Stand Alone

Power

720W

Number of Outlets

8

Width

100mm

Series

Back-UPS BR

Depth

368mm

Standards/Approvals

RCM, TISI, A-Tick, EAC, CE, C-Tick

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric Back UPS Pro BR 1200VA, Sinewave,8 Outlets, AVR, LCD interface includes 1 lead-acid battery.

Available in black colour

Includes USB cable

Operating temperature range from 0 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy