APC 230V Input Stand Alone Uninterruptible power supply, 850 VA, Back-UPS 520 W Back-UPS
- RS Stock No.:
- 215-3198
- Distrelec Article No.:
- 301-73-687
- Mfr. Part No.:
- BE850G2-GR
- Brand:
- APC
Subtotal (1 unit)*
$375.84
(exc. GST)
$413.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.84 |
*price indicative
- RS Stock No.:
- 215-3198
- Distrelec Article No.:
- 301-73-687
- Mfr. Part No.:
- BE850G2-GR
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Back-UPS | |
| Product Type | Uninterruptible power supply | |
| Current | 6A | |
| VA Rating | 850VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 520W | |
| Standards/Approvals | REACH, RoHS | |
| Width | 13mm | |
| Series | Back-UPS | |
| Depth | 36.5mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Back-UPS | ||
Product Type Uninterruptible power supply | ||
Current 6A | ||
VA Rating 850VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 520W | ||
Standards/Approvals REACH, RoHS | ||
Width 13mm | ||
Series Back-UPS | ||
Depth 36.5mm | ||
Schneider Electric
The Schneider Electric APC Back-Ups 850VA, 230V with USB Type-C and A charging ports has 8 socket outlets. It includes 1 lead-acid battery.
CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Back-UPS Pro 540 W Back-UPS BR
- APC 230V Input Stand Alone Uninterruptible power supply Back UPS Pro BR 720 W Back-UPS BR
- APC 230V Input Stand Alone Uninterruptible power supply Power-Saving Back-UPS Pro 865 W
- APC 230V Input Free Stand Uninterruptible power supply Back-UPS ES 185 W
- APC 230V Input Stand Alone Uninterruptible power supply Smart-UPS 4.5 kW Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible power supply Smart-UPS 600 W Smart-UPS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 10 kW Easy UPS SRVS
- APC 230V Input Wall Uninterruptible power supply Back-UPS ES 240 W
