APC 230V Input Stand Alone Uninterruptible power supply, 1000 VA, Smart-UPS 600 W Smart-UPS
- RS Stock No.:
- 201-0843
- Distrelec Article No.:
- 301-18-587
- Mfr. Part No.:
- SMC1000IC
- Brand:
- APC
Subtotal (1 unit)*
$1,574.26
(exc. GST)
$1,731.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,574.26 |
*price indicative
- RS Stock No.:
- 201-0843
- Distrelec Article No.:
- 301-18-587
- Mfr. Part No.:
- SMC1000IC
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | Smart-UPS | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Line Interactive | |
| Current | 4.3A | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 600W | |
| Number of Outlets | 8 | |
| Width | 439mm | |
| Standards/Approvals | CE, VDE, GOST | |
| Depth | 219mm | |
| Series | Smart-UPS | |
| Length | 171mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number Smart-UPS | ||
Product Type Uninterruptible power supply | ||
Sub Type Line Interactive | ||
Current 4.3A | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 600W | ||
Number of Outlets 8 | ||
Width 439mm | ||
Standards/Approvals CE, VDE, GOST | ||
Depth 219mm | ||
Series Smart-UPS | ||
Length 171mm | ||
- COO (Country of Origin):
- PH
APC Uninterruptible Power Supply, 600W Power Rating, 230V Output - Smart-UPS Series - SMC1000IC
Protect your server hardware from damage caused by sudden power losses with this uninterruptible power supply from APC. It gives you time to perform a controlled shutdown by instantly switching over to its battery power if your conventional energy source is cut. The versatile unit also safeguards against surges, so you can rest assured electrical faults will have minimal effect on your equipment. To help you achieve maximum packing efficiency in your control cabinet, this component has compact dimensions of 219 (H) x 171 (W) x 439mm (D).
Features & Benefits
• Wide operating temperature range of 0°C to +40°C, so suitable for use in demanding conditions
• Clearly audible alarm conveniently lets you know when the UPS starts up
• Multi-function LCD status and control panel for quick diagnostics and inspection
• Lead-acid battery is sealed to prevent leakages and minimise maintenance
Applications
• Automated production lines
• Textile industry
• Food packaging
Will this UPS let me know when its battery is running low?
Yes, this UPS emits an alarm to quickly alert you when its battery needs to be re-charged.
Related links
- APC 230V Input Stand Alone Uninterruptible power supply Smart-UPS 4.5 kW Smart-UPS SRT
- APC 230V Input Rack 3000 VA, Smart-UPS X 2.7 kW
- APC 230V Input Rack 2200 VA, Smart-UPS X 1.98 kW
- APC 230V Input Rack Uninterruptible power supply SMT1500RMI1U 1000 W Smart-UPS
- APC 230V Input Rack Uninterruptible power supply SMC2000I-2U 1300 W Smart-UPS C
- APC 230V Input Rack Uninterruptible power supply SRT1500RMXLI-NC 1500 W Smart-UPS On-Line
- APC 230V Input Rack UPS SCL500RMI1UNC 400 W Smart-UPS
- APC 230V Input Rack Uninterruptible power supply SMC3000RMI2U 2100 W Smart-UPS C
