APC 240V Input Tower UPS Power Supply, 1500 VA, SMV1500CAI 1050 W SMV
- RS Stock No.:
- 797-904
- Mfr. Part No.:
- SMV1500CAI
- Brand:
- APC
N
Subtotal (1 unit)*
$1,354.41
(exc. GST)
$1,489.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.41 |
*price indicative
- RS Stock No.:
- 797-904
- Mfr. Part No.:
- SMV1500CAI
- Brand:
- APC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Power Supply | |
| Model Number | SMV1500CAI | |
| Sub Type | Uninterruptible Power Supply (UPS) | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 240V | |
| Mount Type | Tower | |
| Backup Time | 4min | |
| Power | 1050W | |
| Number of Outlets | 6 | |
| Length | 220mm | |
| Depth | 410mm | |
| Standards/Approvals | EN/IEC 62040-2:2018 | |
| Width | 160mm | |
| Series | SMV | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Power Supply | ||
Model Number SMV1500CAI | ||
Sub Type Uninterruptible Power Supply (UPS) | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 240V | ||
Mount Type Tower | ||
Backup Time 4min | ||
Power 1050W | ||
Number of Outlets 6 | ||
Length 220mm | ||
Depth 410mm | ||
Standards/Approvals EN/IEC 62040-2:2018 | ||
Width 160mm | ||
Series SMV | ||
- COO (Country of Origin):
- CN
The APC Easy UPS Ph. Line-interactive uninterruptible power supply designed to provide reliable backup power and voltage regulation for sensitive electronics. It helps protect devices from power disturbances such as surges, sags, and outages, ensuring continuous operation.
Battery type sealed lead-acid maintenance-free
Operating temperature range 0 to 40 °C
Related links
- APC 240V Input Tower UPS Power Supply SMV2000CAI 1400 W SMV
- APC 240V Input Tower UPS Power Supply SMV3000CAI 2100 W SMV
- APC 240V Input Tower UPS Power Supply SMV750CAI 525 W SMV
- APC 240V Input Tower UPS Power Supply SMV1000CAI 700 W SMV
- APC 230V Input Rack Uninterruptible power supply SRT1500RMXLI-NC 1500 W Smart-UPS On-Line
- APC 230V Input Stand Alone Uninterruptible power supply Power-Saving Back-UPS Pro 865 W
- Power Sonic 162V ac 1500 VA, PowerSteady 1500 900 W
- APC 230V Input Rack Uninterruptible power supply SMT1500RMI1U 1000 W Smart-UPS
