APC 477V Input Tower UPS Power Supply, 15 kVA, E3SUPS15KHB1 15 kW Easy UPS 3S
- RS Stock No.:
- 797-895
- Mfr. Part No.:
- E3SUPS15KHB1
- Brand:
- APC
N
This image is representative of the product range
Subtotal (1 unit)*
$14,379.20
(exc. GST)
$15,817.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,379.20 |
*price indicative
- RS Stock No.:
- 797-895
- Mfr. Part No.:
- E3SUPS15KHB1
- Brand:
- APC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Power Supply | |
| Model Number | E3SUPS15KHB1 | |
| Sub Type | Uninterruptible Power Supply (UPS) | |
| VA Rating | 15kVA | |
| Current | 28A | |
| Output Voltage | 415V | |
| Input Voltage | 477V | |
| Mount Type | Tower | |
| Backup Time | 15min | |
| Power | 15kW | |
| Depth | 92cm | |
| Length | 140cm | |
| Standards/Approvals | EAC | |
| Width | 38cm | |
| Series | Easy UPS 3S | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Power Supply | ||
Model Number E3SUPS15KHB1 | ||
Sub Type Uninterruptible Power Supply (UPS) | ||
VA Rating 15kVA | ||
Current 28A | ||
Output Voltage 415V | ||
Input Voltage 477V | ||
Mount Type Tower | ||
Backup Time 15min | ||
Power 15kW | ||
Depth 92cm | ||
Length 140cm | ||
Standards/Approvals EAC | ||
Width 38cm | ||
Series Easy UPS 3S | ||
- COO (Country of Origin):
- CN
The APC Easy UPS 3S 15kVA is a robust uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures continuous operation during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.
Battery type sealed lead-acid maintenance-free
Operating temperature range 0 to 40 °C
Related links
- APC 477V Input Tower UPS Power Supply E3SUPS15KHB2 15 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS15KHB 15 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB1 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB2 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS20KHB 20 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS20KHB1 20 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS20KHB2 20 kW Easy UPS 3S
