APC 230V ac Input Wall UPS, 500 VA, BV500I-GR 300 W
- RS Stock No.:
- 788-333
- Mfr. Part No.:
- BV500I-GR
- Brand:
- APC
N
Subtotal (1 unit)*
$164.81
(exc. GST)
$181.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.81 |
*price indicative
- RS Stock No.:
- 788-333
- Mfr. Part No.:
- BV500I-GR
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | BV500I-GR | |
| Product Type | UPS | |
| VA Rating | 500VA | |
| Output Voltage | 230V ac | |
| Input Voltage | 230V ac | |
| Mount Type | Wall | |
| Power | 300W | |
| Number of Outlets | 4 | |
| Depth | 305mm | |
| Length | 1.5m | |
| Width | 160.5mm | |
| Standards/Approvals | EN/IEC 62040-1:2019/A11:2021 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number BV500I-GR | ||
Product Type UPS | ||
VA Rating 500VA | ||
Output Voltage 230V ac | ||
Input Voltage 230V ac | ||
Mount Type Wall | ||
Power 300W | ||
Number of Outlets 4 | ||
Depth 305mm | ||
Length 1.5m | ||
Width 160.5mm | ||
Standards/Approvals EN/IEC 62040-1:2019/A11:2021 | ||
- COO (Country of Origin):
- CN
The APC UPS is a Compact and reliable uninterruptible power supply designed for essential equipment protection. With a maximum capacity of 500 VA, it ensures consistent power delivery during outages or voltage fluctuations.
Provides 500 VA and 300 W of backup power for critical devices
Features an input voltage range of 170 to 280 V, ensuring compatibility
Line interactive technology offers automatic voltage regulation
Transfer time is quick, with 6 MS typical and 10 MS maximum
Related links
- APC 230V ac Input Wall UPS BV800I-GR 450 W
- APC 230V ac Input Wall UPS BV650I-GR 375 W
- APC 230V ac Input Wall UPS BV1000I-GR 600 W
- APC 280V Input Wall Mount UPS Power Supply BV500I 300 W BV
- APC 230V Input Floor Backup Module BE500G2-GR 300 W BE
- APC 230V Input Rack UPS SCL500RMI1UNC 400 W Smart-UPS
- Schneider Electric 230V Input Wall Power Supply, 500 VA 300 W BVS
- APC 230V Input Wall Uninterruptible power supply Back-UPS ES 240 W
