APC 230V Input UPS, 2200 VA, BGM2200-GR 1.32 kW Floor 30 min 2 Outlets

N

Subtotal (1 unit)*

$1,023.05

(exc. GST)

$1,125.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,023.05

*price indicative

RS Stock No.:
788-331
Mfr. Part No.:
BGM2200-GR
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

BGM2200-GR

Product Type

UPS

Current

12A

VA Rating

2200VA

Output Voltage

230V ac

Input Voltage

230V

Mount Type

Floor

Power

1.32kW

Backup Time

30min

Number of Outlets

2

Length

1.5m

Depth

408.94mm

Width

104.14mm

COO (Country of Origin):
CN
The APC Uninterruptible power supply is designed to provide reliable backup power and surge protection, ensuring seamless operation for electronic devices during outages.

Rated power output of 1320 W with a maximum input current of 12 A

Line interactive UPS type offers sine wave output for sensitive equipment

Transfer time of 8 MS ensures minimal disruption during power fluctuations

Multifunction LCD status console provides real-time monitoring

Includes USB charging ports for added convenience and connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy