APC 230V Input Rack Uninterruptible power supply, 1500 VA, SRT1500RMXLI-NC 1500 W Smart-UPS On-Line

Subtotal (1 unit)*

$5,689.38

(exc. GST)

$6,258.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,689.38

*price indicative

RS Stock No.:
648-074
Mfr. Part No.:
SRT1500RMXLI-NC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

SRT1500RMXLI-NC

Product Type

Uninterruptible power supply

VA Rating

1500VA

Output Voltage

240V

Input Voltage

230V

Mount Type

Rack

Power

1500W

Number of Outlets

6

Standards/Approvals

EN/IEC 62040-2:2018, EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006

Width

43.2cm

Length

5950000.00mm

Depth

50.5cm

Series

Smart-UPS On-Line

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.

IP20 protection rated

CE certification

USB compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy