APC 240V Input Rack Uninterruptible power supply, 2200 VA, SMT2200RMI2UNC 1.98 kW Smart-UPS

Subtotal (1 unit)*

$6,417.19

(exc. GST)

$7,058.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,417.19

*price indicative

RS Stock No.:
648-063
Mfr. Part No.:
SMT2200RMI2UNC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

SMT2200RMI2UNC

Sub Type

Line Interactive

VA Rating

2200VA

Output Voltage

240V

Input Voltage

240V

Mount Type

Rack

Power

1.98kW

Number of Outlets

10

Series

Smart-UPS

Standards/Approvals

EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018

Width

48cm

Depth

68.3cm

Length

6000000.00mm

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is a line-interactive model designed to provide reliable power protection and backup. It complies with the EN/IEC 62040-2:2018 standards, ensuring safety and performance. Equipped with Automatic Voltage Regulation (AVR), the UPS stabilizes voltage fluctuations to protect connected devices. It also features an LCD display for clear monitoring of the system status and power conditions.

CE EAC certifications

Line interactive UPS type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy