APC 230V Input Floor Backup Module, 1200 VA, BR1200G-GR 720 W BR

Subtotal (1 unit)*

$1,041.33

(exc. GST)

$1,145.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,041.33

*price indicative

RS Stock No.:
585-540
Mfr. Part No.:
BR1200G-GR
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

BR1200G-GR

Product Type

Backup Module

Current

10A

VA Rating

1200VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Floor

Power

720W

Number of Outlets

6

Depth

30.1cm

Length

38.2cm

Standards/Approvals

EN/IEC 62040-2:2006/AC:2006, CE, EN/IEC 62040-1:2019/A11:2021, EAC, EN/IEC 62040-2:2018

Series

BR

Width

11.2cm

COO (Country of Origin):
PH
The APC Back UPS Pro with 1200 VA and 720 W power in a tower design operates at 230 V, features 6 CEE 7 slash 7 Schuko outlets automatic voltage regulation LCD display and a user replaceable battery.

AVR corrects voltage variations to provide reliable power

Data line protection ensures complete protection of your equipment from surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy