- RS Stock No.:
- 188-8603
- Mfr. Part No.:
- 2334884-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-8603
- Mfr. Part No.:
- 2334884-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2334884-1
RF Interface=UMCC, RF Connector Style=Receptacle, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Wire & Cable, Number of Signal Positions=1, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, EMI & RFI Protection Type=Shielding, Cable Connector Orientation=Straight, Body Finish=Plated, Body Plating Material=Gold, Termination Method to Wire & Cable=Solder, Termination Method to Printed Circuit Board=Surface Mount, RF Connector Coupling Mechanism=Snap-Off,Snap-On, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Solder, Cable Type=Coax, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Operating Frequency=6 GHz, Packaging Method=Box
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UMCC Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold Plated |
Mating Type | Cable |