- RS Stock No.:
- 185-9844
- Mfr. Part No.:
- 1909763-1
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.682
(exc. GST)
$0.75
(inc. GST)
Units | Per unit | Per Tape* |
10 - 1240 | $0.682 | $6.82 |
1250 - 2490 | $0.669 | $6.69 |
2500 + | $0.656 | $6.56 |
*price indicative |
- RS Stock No.:
- 185-9844
- Mfr. Part No.:
- 1909763-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE connectivity, single position, micro coaxial receptacle UMCC RF interface connector has 50 Ω impedance, 0-6GHz operating frequency and 2mm RF connector mated outer diameter.
Copper ally body material
Gold flash body plating material
Gold RF connector centre contact plating material
Copper alloy RF connector centre contact material
Push-on RF connector coupling mechanism
Board mount connector mounting
Operating temperature ranging between -40°C to +90°C
Gold flash body plating material
Gold RF connector centre contact plating material
Copper alloy RF connector centre contact material
Push-on RF connector coupling mechanism
Board mount connector mounting
Operating temperature ranging between -40°C to +90°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UMCC Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold, Nickel |
Related links
- TE Connectivity Standard Edge II Series Edge Connector 2.54mm...
- Hirose 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Automotive Connector Plug 15 Way, Solder Termination
- TE Connectivity Straight 50Ω Cable Mount SMA Connector, Solder...
- TE Connectivity Through Hole Termination, Straight Body