Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 100 → 2000 mm Detection, PNP Output,
- RS Stock No.:
- 742-0925
- Mfr. Part No.:
- XX630A2PCM12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 742-0925
- Mfr. Part No.:
- XX630A2PCM12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic Sensors - Plastic
Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc
Diffuse detection system
M30 cylindrical design
Sensing distance adjustable with remote teach button
4 wire wiring technique
Beam angle 10°
LED indication
M30 cylindrical design
Sensing distance adjustable with remote teach button
4 wire wiring technique
Beam angle 10°
LED indication
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP-NO/NC |
Detection Range | 100 → 2000 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 12 → 24 V dc |
Length | 95mm |
Maximum DC Voltage | 24V |