Pepperl + Fuchs Ultrasonic Block-Style Proximity Sensor, 5 → 150 mm Detection, PNP Output, 20 → 30 V dc,
- RS Stock No.:
- 610-5791
- Mfr. Part No.:
- 3RG6243-3NN00-PF
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 610-5791
- Mfr. Part No.:
- 3RG6243-3NN00-PF
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
Sonar BERO 3RG62 - ultrasonic sensor, one-way barrier design
Ultrasonic one-way barrier up to 1500 mm
Cubic design
Adjustable detection range and switching frequency
Operating voltage 20 → 30 V DC
LED status display
Connector version
Cubic design
Adjustable detection range and switching frequency
Operating voltage 20 → 30 V DC
LED status display
Connector version
Approvals
CE
The Siemens ultrasonic barrier consists of an ultrasonic transmitter and a receiver located opposite. The transmitter generates a continuous ultrasonic tone which the receiver detects. If an object interrupts the ultrasonic beam, the output signal changes.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Block |
Output Type | PNP-NO/NC |
Detection Range | 5 → 150 mm |
Terminal Type | M12 Connector |
Supply Voltage | 20 → 30 V dc |
IP Rating | IP65 |
Length | 40mm |
Switching Frequency | 200 Hz |
Width | 19mm |
Depth | 40mm |
Maximum DC Voltage | 30V |
Switching Current | 30 mA |
Housing Material | PBT |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |