BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 30 → 350 mm Detection, PNP/NPN-NO/NC Output, 10 → 30 V
- RS Stock No.:
- 135-0281
- Mfr. Part No.:
- BUS W18M1-GPXI-03/025-S92G
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 135-0281
- Mfr. Part No.:
- BUS W18M1-GPXI-03/025-S92G
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP/NPN-NO/NC |
Detection Range | 30 → 350 mm |
Terminal Type | M12 - 5 Pin |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 68.4mm |
Switching Frequency | 25 Hz |
Maximum DC Voltage | 30V |
Switching Current | 40 mA |
Housing Material | Brass, PBT |
Maximum Operating Temperature | +75°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE |