- RS Stock No.:
- 187-6163
- Mfr. Part No.:
- ii900
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 10/05/2024
Added
Price (ex. GST) Each
Was $31,849.00
You pay
$25,479.20
(exc. GST)
$28,027.12
(inc. GST)
Units | Per unit |
1 + | $25,479.20 |
- RS Stock No.:
- 187-6163
- Mfr. Part No.:
- ii900
- Brand:
- Fluke
Technical data sheets
- Datasheet - Fluke II910 and II900
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- Quick User Guide - Fluke II900 + II910
- Software User Manual - Fluke II900 + II910
- Software Quick Guide - Fluke II900 + II910
- Upgrade instruction Fluke ii900 series_Rev.1
- Application Note - Hidden Profits Found in Quick Detection of Compressed Air, Gas and Vacuum Leaks
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
FLUKE Acoustic Imager, LCD Screen, 2 to 52kHz Frequency Band - ii900
Having trouble spotting a leak in your pneumatic system? Let this acoustic imager from FLUKE lead the way. It drowns out background noises to pinpoint the high-frequency soundwave caused by a hole in air, gas and vacuum setups. This unit combines SoundMap technology with a visual image on its LED display screen, letting you clearly see where the problem lies. With an internal memory of up to 999 pictures and 20 videos, you'll have plenty of space, and you can record videos of up to five minutes when in-depth analysis is needed.
Features & Benefits
• Capacitive touchscreen is highly responsive for efficiency
• Frequency band is user selectable for flexibility
• Display is backlit and sunlight-readable for easy viewing of results
• Frequency band is user selectable for flexibility
• Display is backlit and sunlight-readable for easy viewing of results
Applications
• Mining and quarrying industries
• Marine engineering
• Chemical plants
• Conveyor systems
• Marine engineering
• Chemical plants
• Conveyor systems
How fast does the screen of this acoustic imager refresh?
The display has a nominal frame rate of 25FPS, meaning it rapidly refreshes the image every second, keeping you up to date with its operation in real-time.
What's the detection range of the imager?
A detection range between 0.5 and over 70m makes this a versatile option.
Specifications
Attribute | Value |
---|---|
Battery Type | Rechargeable Li-ion |
Battery Life | 3 h |
Dimensions | 186 x 322 x 68mm |
Display Size | 7in |
Display Type | TFT LCD |
Field of View | 65° |
Operating Humidity Range | 10 → 95% |
IP Rating | IP40 |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -10°C |
Model Number | ii900 |
Resolution | 1280 x 800 Pixel |
Weight | 1.7kg |