Megger MPAC208 Acoustic Imager Capacitive Touch Screen Technology Display, 8 in Display
- RS Stock No.:
- 834-841
- Mfr. Part No.:
- 1016-922
- Brand:
- Megger
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 834-841
- Mfr. Part No.:
- 1016-922
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Acoustic Imager | |
| Battery Type | Lithium Battery | |
| Battery Life | 10h | |
| Diagonal Display Size | 8in | |
| Display Type | Capacitive Touch Screen Technology | |
| IP Rating | IP54 | |
| Field of View FOV | 66° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.4kg | |
| Standards/Approvals | RoHS | |
| Model Number | MPAC208 | |
| Resolution | 1920 x 1200 | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Acoustic Imager | ||
Battery Type Lithium Battery | ||
Battery Life 10h | ||
Diagonal Display Size 8in | ||
Display Type Capacitive Touch Screen Technology | ||
IP Rating IP54 | ||
Field of View FOV 66° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Weight 1.4kg | ||
Standards/Approvals RoHS | ||
Model Number MPAC208 | ||
Resolution 1920 x 1200 | ||
- COO (Country of Origin):
- CN
The Megger Pro Kit Acoustic Imaging Camera streamlines industrial inspections by merging acoustic data with thermal imaging. This Advanced handheld system quickly pinpoints costly compressed Air leaks and dangerous electrical discharges from up to 200 metres away.
Broad frequency spectrum captures critical sounds from 2 to 100 kilohertz
Portable professional verifier ensures precise on site calibration
Heavy duty transit case protects your sensitive testing assets
